TruComponents 656482 Straight piece PU6 Pipe Ø 6 mm 1pc

MPN
656482
EAN-13
4064161226309
Order Code
65-6482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.936
25+ £0.862
50+ £0.820
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 970 in stock

The TruComponents Straight Piece PU6 is a durable and reliable pneumatic connector designed for optimal efficiency in various industrial applications. Featuring a pipe diameter of 6 mm and push-in fit, this single-piece component crafted from high-quality materials, ensures a secure and leak-proof connection for 6 mm diameter pipes. Its robust construction makes it ideal for use in compressed air systems, pneumatic lines, and other environments.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot