TruComponents 656481 Straight piece PU4 Pipe Ø 4 mm 1pc

MPN
656481
EAN-13
4064161226293
Order Code
65-6481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.717
10+ £0.656
25+ £0.604
50+ £0.574
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,198 in stock

The TruComponents Straight Piece PU4 is a robust pneumatic connector designed for reliable performance in various industrial applications. Featuring a pipe diameter of 4 mm and push-in fit, this single-piece component is constructed in a versatile colour that seamlessly integrates into existing systems. Ideal for facilitating efficient air flow in pneumatic systems, it is commonly utilised in machinery and automation industries, offering durability and ease of installation.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot