TruComponents 656479 L-piece GPL10-02 Pipe Ø 10 mm Thread R1/4 1pc

MPN
656479
EAN-13
4064161224701
Order Code
65-6479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.97
3+ £2.56
5+ £2.32
10+ £2.12
25+ £1.96
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The TruComponents L-piece GPL10-02 is a high-quality pneumatic connector designed for reliable and efficient fluid control. With a sleek black finish, it features a 10 mm pipe diameter and an R1/4 thread size, making it ideal for use in various industrial and automotive applications where secure and leak-free connections are essential. Its robust construction ensures durability and performance in demanding environments, offering a dependable solution for your pneumatic system requirements.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 10mm
Plastic free packaging Plastic-free packaging
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot