TruComponents 656478 L-piece GPL8-02 Pipe Ø 8 mm Thread R1/4 1pc

MPN
656478
EAN-13
4064161224695
Order Code
65-6478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.59
5+ £1.44
10+ £1.32
25+ £1.21
50+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The TruComponents L-piece GPL8-02 is a durable and efficient pneumatic connector designed for reliable air and fluid connections. Featuring a pipe diameter of 8 mm and an R1/4 thread size, ensuring a secure and robust fit in pneumatic systems. Its versatile design makes it ideal for use in industrial automation, HVAC systems, and various machinery applications where precise connectivity and airflow are critical.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot