TruComponents 656476 L-piece GPL6-02 Pipe Ø 6 mm Thread R1/4 1pc

MPN
656476
EAN-13
4064161224671
Order Code
65-6476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.50
5+ £1.36
10+ £1.24
25+ £1.14
50+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The TruComponents L-piece GPL6-02 is a high-quality pneumatic connector designed for reliable performance in pneumatic systems. Featuring a 6 mm pipe diameter and R1/4 thread size, this durable fitting is essential for efficient air or fluid transport in various industrial applications. With its robust construction and precise engineering, it is ideal for use in machinery, automation systems, and other environments requiring secure and leak-free connections.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot