TruComponents 656473 Straight piece PC10-02 Pipe Ø 10 mm Thread R1/4 1pc

MPN
656473
EAN-13
4064161224640
Order Code
65-6473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.44
3+ £2.10
5+ £1.91
10+ £1.74
25+ £1.61
50+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 515 in stock

The TruComponents Straight Piece PC10-02 is a high-quality pneumatic connector designed with precision to ensure optimal performance. This product features a 10 mm pipe diameter and an R1/4 thread size, offering secure and reliable connections for pneumatic systems. Its robust construction makes it suitable for a wide range of applications in industrial and technical settings, providing excellent durability and efficiency.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 10mm
Plastic free packaging Plastic-free packaging
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot