TruComponents 656471 Straight piece PC8-01 Pipe Ø 8 mm Thread R1/8 1pc

MPN
656471
EAN-13
4064161224626
Order Code
65-6471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.31
5+ £1.19
10+ £1.09
25+ £0.999
50+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

The TruComponents Straight Piece PC8-01 is a high-quality pneumatic connector designed for efficient air flow management, featuring a straight piece with an 8 mm pipe diameter and R1/8 thread size. This versatile and durable component, with a metal finish, is ideal for use in industrial automation systems, pneumatic control setups, and air distribution networks. With its reliability and precision, this connector ensures secure and leak-proof connections.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot