TruComponents 656469 Straight piece PC6-M5 Pipe Ø 6 mm Thread M5x0.8 1pc

MPN
656469
EAN-13
4064161224602
Order Code
65-6469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.945
25+ £0.870
50+ £0.827
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

The TruComponents Straight Piece PC6-M5 is a reliable pneumatic connector designed for efficient air and fluid connection systems. With a pipe diameter of 6 mm and an M5 x 0.8 thread size, it is ideal for applications requiring precise and secure fittings, such as in automation and industrial machinery. The versatile connector boasts durability and compatibility, making it a staple component for maintaining pneumatic systems.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size M5 x 0.8

Reviews

Be the first to submit a review

Trustpilot