TruComponents 656468 Straight piece PC4-M5 Pipe Ø 4 mm Thread M5x0.8 1pc

MPN
656468
EAN-13
4064161224596
Order Code
65-6468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.883
10+ £0.807
25+ £0.744
50+ £0.706
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 496 in stock

The TruComponents Straight Piece PC4-M5 is a high-quality pneumatic connector with a pipe diameter of 4 mm and a thread size of M5 x 0.8. Available in a sleek silver finish, this durable straight piece is designed for reliable connectivity in various pneumatic systems. Ideal for use in industrial automation and machinery, it ensures secure, leak-free connections in compressed air applications.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging
Thread Size M5 x 0.8

Reviews

Be the first to submit a review

Trustpilot