TruComponents 656429 Stranded 3x0.14mm² Light Brn/Blk/Dark Brn 25m

MPN
656429
EAN-13
4016139232317
Order Code
65-6429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.49
3+ £13.77
5+ £13.11
10+ £12.52
25+ £11.97
50+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

Tru Components 656429 is a stranded electrical wire featuring a cross-sectional area of 3x0.14 mm², designed for various wiring applications. This wire is composed of three strands, each with a diameter of 0.14 mm², allowing for flexibility and ease of installation in tight spaces.
Colour Brown/Black/Dark Brown
Number of Cores 3
Conductor Cross Section 0.14mm²
Conductor Stranding 0.14mm
Insulation Material PVC
Length 25m
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Type Cable
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot