TruComponents 656428 Stranded 3x0.14mm² Yel/Red/Grn 5m

MPN
656428
EAN-13
4016139232300
Order Code
65-6428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.35
3+ £3.18
5+ £3.03
10+ £2.89
25+ £2.77
50+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Tru Components 656428 stranded wire features a robust construction with three strands, each measuring 0.14 mm², and is available in a Colour-coded design with yellow, red, and green insulation. This 5-meter length of wire is particularly suitable for various electrical applications, including automotive wiring and electronic projects, thanks to its flexible nature that allows for easy handling and installation
Colour Yellow/Red/Green
Number of Cores 3
Conductor Cross Section 0.14mm²
Conductor Stranding 0.14mm
Insulation Material PVC
Length 5m
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Type Cable
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot