TruComponents 656427 Stranded 3x0.14mm² Blue/Yel 25m

MPN
656427
EAN-13
4016139232294
Order Code
65-6427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.19
3+ £13.48
5+ £12.84
10+ £12.26
25+ £11.72
50+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Tru Components 656427 is a stranded electrical wire notable for its three-core design, featuring a cross-sectional area of 0.14 mm² per conductor. This wire is Colour-coded in blue and yellow, making it easily identifiable for various wiring applications
Colour Blue & Yellow
Number of Cores 3
Conductor Cross Section 0.14mm²
Conductor Stranding 0.14mm
Insulation Material PVC
Length 25m
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Type Cable
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot