TruComponents 656426 Stranded 3x0.14mm² Yel/Wh/Grn 25m

MPN
656426
EAN-13
4016139232287
Order Code
65-6426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.27
3+ £11.65
5+ £11.10
10+ £10.59
25+ £10.13
50+ £9.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Tru Components 656426 is a stranded electrical wire designed for versatile applications, featuring a wire gauge of 3x0.14mm². This particular model is Colour-coded with yellow, white, and green insulation, making it suitable for various wiring projects including electronic assembly, automotive, and industrial uses.
Colour Yellow/White/Green
Number of Cores 3
Conductor Cross Section 0.14mm²
Conductor Stranding 0.14mm
Insulation Material PVC
Length 25m
Height 1.3mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Type Cable
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot