TruComponents 656411 Stranded 3x0.14mm² Light Brn/Blk/Dark Brn 5m

MPN
656411
EAN-13
4016139206943
Order Code
65-6411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.65
3+ £3.47
5+ £3.30
10+ £3.15
25+ £3.02
50+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Tru Components 656411 is a stranded electrical cable featuring three conductors of 0.14mm² cross-sectional area, designed for versatile use in various electrical applications. With a length of 5 meters, this cable is available in a Colour-coded configuration with light brown, black, and dark brown insulation, facilitating easy identification of each conductor.
Colour Black & Brown
Number of Cores 3
Conductor Cross Section 0.14mm²
Conductor Stranding 0.14mm
Insulation Material PVC
Length 5m
Height 50.18mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Packaged Yes
Sold by Metre No
Type Cable
Width 3.9mm

Reviews

Be the first to submit a review

Trustpilot