TruComponents 656405 Hook-and-loop cable tie 180mm x 12mm Blue 20pcs

MPN
656405
EAN-13
4064161324463
Order Code
65-6405
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £10.11
5+ £9.57
10+ £9.08
25+ £8.85
50+ £8.63
100+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Tru Components 656405 Hook-and-loop cable ties are designed for efficient organization and management of cables and wires. Each tie measures 180mm in length and 12mm in width, making them versatile for various applications, from home electronics to office setups
Length 180mm
Width 12mm
Colour Blue
Type Hook & Loop Cable Tie
Bundle diameter 40mm
Dimensions (L x W) 180 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot