TruComponents 656404 Hook-and-loop cable tie 310mm x 16mm Red 20pcs

MPN
656404
EAN-13
4064161321585
Order Code
65-6404
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £18.43
5+ £17.44
10+ £16.54
25+ £16.13
50+ £15.74
100+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 626 in stock

Tru Components 656404 Hook-and-loop cable tie is designed for efficient organization and securing of cables and wires. Each tie measures 310mm in length and 16mm in width, providing ample length to handle various cable sizes while ensuring a secure hold
Length 310mm
Width 16mm
Colour Red
Type Hook & Loop Cable Tie
Bundle diameter 85mm
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot