TruComponents 656403 Hook-and-loop cable tie 150mm x 12mm Blk 20pcs

MPN
656403
EAN-13
4064161322308
Order Code
65-6403
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £8.95
5+ £8.47
10+ £8.04
25+ £7.84
50+ £7.64
100+ £7.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Tru Components 656403 Hook-and-Loop Cable Tie is a versatile cable management solution designed for organizing and securing cables of various sizes. Each tie measures 150mm in length and 12mm in width, providing ample surface area to hold multiple cables together neatly
Length 150mm
Width 12mm
Colour Black
Type Hook & Loop Cable Tie
Bundle diameter 36mm
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot