TruComponents 656396 Hook-and-loop cable tie 310mm x 16mm Blue 20pcs

MPN
656396
EAN-13
4064161319988
Order Code
65-6396
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £16.42
5+ £15.53
10+ £14.74
25+ £14.37
50+ £14.02
100+ £13.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Tru Components 656396 Hook-and-loop cable tie is a versatile and reusable fastening solution designed for organizing and securing cables, wires, and other items. Measuring 310mm in length and 16mm in width, these cable ties come in a vibrant blue colour and are sold in a pack of 20
Length 310mm
Width 16mm
Colour Blue
Type Hook & Loop Cable Tie
Bundle diameter 85mm
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot