TruComponents 656392 Hook-and-loop cable tie 240mm x 16mm Blk 20pcs

MPN
656392
EAN-13
4064161318851
Order Code
65-6392
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £15.66
5+ £14.81
10+ £14.05
25+ £13.70
50+ £13.37
100+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Tru Components 656392 Hook-and-loop cable tie is designed for organizing and securing cables and wires efficiently. Each tie measures 240mm in length and 16mm in width, making them suitable for managing various sizes of cables in both home and professional settings
Length 240mm
Width 16mm
Colour Black
Type Hook & Loop Cable Tie
Bundle diameter 65mm
Dimensions (L x W) 240 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot