TruComponents 656391 Hook-and-loop cable tie 210mm x 16mm Blk 20pcs

MPN
656391
EAN-13
4064161318844
Order Code
65-6391
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £13.79
5+ £13.05
10+ £12.38
25+ £12.07
50+ £11.78
100+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Tru Components 656391 Hook-and-loop cable tie is designed for efficient organization and bundling of cables and wires. Measuring 210mm in length and 16mm in width, these cable ties are constructed from durable materials that ensure reliable performance
Length 210mm
Width 16mm
Colour Black
Type Hook & Loop Cable Tie
Bundle diameter 50mm
Dimensions (L x W) 210 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot