TruComponents 656390 Hook-and-loop cable tie 180mm x 12mm Blk 20pcs

MPN
656390
EAN-13
4064161318837
Order Code
65-6390
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £11.05
5+ £10.45
10+ £9.91
25+ £9.67
50+ £9.43
100+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

Tru Components 656390 Hook-and-loop cable tie is designed for secure and convenient organization of cables and wires. Each tie measures 180mm in length and 12mm in width, providing ample space for bundling various types of cords
Length 180mm
Width 12mm
Colour Black
Type Hook & Loop Cable Tie
Bundle diameter 40mm
Dimensions (L x W) 180 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot