TruComponents 656389 Hook-and-loop cable tie 150mm x 10mm Blk 20pcs

MPN
656389
EAN-13
4064161318820
Order Code
65-6389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £9.28
5+ £8.78
10+ £8.33
25+ £8.12
50+ £7.92
100+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

Tru Components 656389 Hook-and-loop cable tie measures 150mm in length and 10mm in width, designed for efficient cable management. This pack contains 20 pieces, each made from a durable and flexible material that allows for easy adjustment and repeated use.
Length 150mm
Width 10mm
Colour Black
Type Hook & Loop Cable Tie
Bundle diameter 36mm
Dimensions (L x W) 150 mm x 10 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot