TruComponents 656386 Hook-and-loop cable tie 135mm x 12mm Blk 20pcs

MPN
656386
EAN-13
4064161317861
Order Code
65-6386
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £8.37
5+ £7.92
10+ £7.52
25+ £7.33
50+ £7.15
100+ £6.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Tru Components 656386 Hook-and-loop cable tie is designed for efficient cable management, measuring 135mm in length and 12mm in width. This product comes in a pack of 20 pieces, making it a convenient choice for various applications, from organizing computer cables to securing cords in home or office settings.
Length 135mm
Width 12mm
Colour Black
Type Hook & Loop Cable Tie
Bundle diameter 33mm
Dimensions (L x W) 135 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot