TruComponents 656382 Hook-and-loop cable tie 240mm x 16mm Grn 1 pc(s)

Image Representative of Range

TruComponents 656382 Hook-and-loop cable tie 240mm x 16mm Grn 1 pc(s)

MPN
656382
EAN-13
2050004982299
Order Code
65-6382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.694
25+ £0.677
50+ £0.660
100+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Tru Components 656382 Hook-and-loop cable tie is designed for efficient organization and securing of cables and other items. Measuring 240mm in length and 16mm in width, this cable tie offers a flexible and adjustable solution for managing wires without the risk of damage, thanks to its soft hook-and-loop material
Length 240mm
Width 16mm
Colour Green
Type Hook & Loop Cable Tie
Dimensions (L x W) 240 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot