Easter Opening Hours and Delivery Dates here
TruComponents 656380 Hook-and-loop cable tie 310mm x 16mm Yel 1 pc(s)

Image Representative of Range

TruComponents 656380 Hook-and-loop cable tie 310mm x 16mm Yel 1 pc(s)

Order Code:

65-6380

Brand: TruComponents MPN: 656380 EAN-13: 2050004982220
Qty Unit Price (Ex VAT)
5+ £0.851
10+ £0.807
25+ £0.787
50+ £0.768
100+ £0.749
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 in stock, despatched in 4 working days

Tru Components 656380 Hook-and-loop cable tie is designed for secure and convenient bundling and organization of cables and cords. Measuring 310mm in length and 16mm in width, this product is suitable for various applications, from home and office environments to workshops and industrial settings
Length 310mm
Width 16mm
Colour Yellow
Type Hook & Loop Cable Tie
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot