TruComponents 656378 Hook-and-loop cable tie 180mm x 12mm Yel 1 pc(s)

Image Representative of Range

TruComponents 656378 Hook-and-loop cable tie 180mm x 12mm Yel 1 pc(s)

MPN
656378
EAN-13
2050004982190
Order Code
65-6378
Country of Origin
China
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.454
25+ £0.443
50+ £0.432
100+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Tru Components 656378 Hook-and-loop cable tie measures 180mm in length and 12mm in width, designed for secure and organized cable management. Made from durable materials, this yellow tie features a hook-and-loop fastening mechanism that allows for easy adjustments and reuse, making it an eco-friendly alternative to traditional cable ties
Length 180mm
Width 12mm
Colour Yellow
Type Hook & Loop Cable Tie
Dimensions (L x W) 180 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot