TruComponents 656377 Hook-and-loop cable tie 150mm x 12mm Yel 1 pc(s)

Image Representative of Range

TruComponents 656377 Hook-and-loop cable tie 150mm x 12mm Yel 1 pc(s)

MPN
656377
EAN-13
2050004982176
Order Code
65-6377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.375
25+ £0.366
50+ £0.357
100+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

Tru Components 656377 Hook-and-loop cable tie measures 150mm in length and 12mm in width, designed for versatile cable management. This yellow cable tie features a hook-and-loop fastening system, providing a secure yet easily adjustable solution for bundling and organizing cables, cords, and wires.
Length 150mm
Width 12mm
Colour Yellow
Type Hook & Loop Cable Tie
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot