TruComponents 656375 Hook-and-loop cable tie 310mm x 16mm Red 1 pc(s)

Image Representative of Range

TruComponents 656375 Hook-and-loop cable tie 310mm x 16mm Red 1 pc(s)

MPN
656375
EAN-13
2050004982145
Order Code
65-6375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.853
10+ £0.809
25+ £0.789
50+ £0.770
100+ £0.752
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 633 in stock

Tru Components 656375 Hook-and-loop cable tie is a versatile organizational tool designed for managing and securing cables, wires, and other items
Length 310mm
Width 16mm
Colour Red
Type Hook & Loop Cable Tie
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot