TruComponents 656373 Hook-and-loop cable tie 150mm x 12mm Red 1 pc(s)

Image Representative of Range

TruComponents 656373 Hook-and-loop cable tie 150mm x 12mm Red 1 pc(s)

MPN
656373
EAN-13
2050004982091
Order Code
65-6373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.395
25+ £0.385
50+ £0.376
100+ £0.367
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Tru Components 656373 Hook-and-loop cable tie measures 150mm in length and 12mm in width, providing an effective solution for organizing and securing cables and wires.
Length 150mm
Width 12mm
Colour Red
Type Hook & Loop Cable Tie
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot