TruComponents 656372 Hook-and-loop cable tie 125mm x 12mm Red 1 pc(s)

Image Representative of Range

TruComponents 656372 Hook-and-loop cable tie 125mm x 12mm Red 1 pc(s)

MPN
656372
EAN-13
2050004982077
Order Code
65-6372
Country of Origin
China
View Full Product Range (53)

Discontinued


Tru Components 656372 Hook-and-loop cable tie is a practical solution for organizing and securing cables and wires. Measuring 125mm in length and 12mm in width, this cable tie is designed to provide a reliable hold while allowing for easy adjustments and reusability.
Length 125mm
Width 12mm
Colour Red
Type Hook & Loop Cable Tie
Dimensions (L x W) 125 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Trustpilot