TruComponents 656371 Hook-and-loop cable tie 310mm x 16mm Blue 1 pc(s)

Image Representative of Range

TruComponents 656371 Hook-and-loop cable tie 310mm x 16mm Blue 1 pc(s)

MPN
656371
EAN-13
2050004982060
Order Code
65-6371
Country of Origin
China
View Full Product Range (53)

Discontinued


Tru Components 656371 Hook-and-loop cable tie is a versatile and practical solution for organizing and managing cables and wires. Measuring 310mm in length and 16mm in width, this cable tie features a durable hook-and-loop design that allows for easy adjustment and secure fastening
Length 310mm
Width 16mm
Colour Blue
Type Hook & Loop Cable Tie
Dimensions (L x W) 310 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Trustpilot