TruComponents 656370 Hook-and-loop cable tie 210mm x 16mm Blue 1 pc(s)

Image Representative of Range

TruComponents 656370 Hook-and-loop cable tie 210mm x 16mm Blue 1 pc(s)

MPN
656370
EAN-13
2050004982046
Order Code
65-6370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.422
25+ £0.412
50+ £0.402
100+ £0.392
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,901 in stock

Tru Components 656370 Hook-and-loop cable tie is a versatile organization tool designed for managing and securing cables and other items. Measuring 210mm in length and 16mm in width, this cable tie provides flexibility and ease of use, allowing you to bundle cables neatly to prevent tangling and clutter
Length 210mm
Width 16mm
Colour Blue
Type Hook & Loop Cable Tie
Dimensions (L x W) 210 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot