TruComponents 656366 Hook-and-loop cable tie 180mm x 12mm White 1 pc(s)

Image Representative of Range

TruComponents 656366 Hook-and-loop cable tie 180mm x 12mm White 1 pc(s)

MPN
656366
EAN-13
2050004981957
Order Code
65-6366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.387
25+ £0.378
50+ £0.368
100+ £0.360
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 453 in stock

Tru Components 656366 Hook-and-loop cable tie is a practical solution for organizing and securing cables and wires. Measuring 180mm in length and 12mm in width, this versatile tie offers sufficient length and strength for various applications, whether at home, in the office, or in professional settings.
Length 180mm
Width 12mm
Colour White
Type Hook & Loop Cable Tie
Dimensions (L x W) 180 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot