TruComponents 656365 Hook-and-loop cable tie 150mm x 12mm White 1 pc(s)

Image Representative of Range

TruComponents 656365 Hook-and-loop cable tie 150mm x 12mm White 1 pc(s)

MPN
656365
EAN-13
2050004981933
Order Code
65-6365
Country of Origin
China
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.402
25+ £0.392
50+ £0.382
100+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Tru Components 656365 Hook-and-loop cable tie is a versatile and practical solution for organizing and securing cables and other items. With dimensions of 150mm in length and 12mm in width, this cable tie is designed for ease of use, allowing for quick adjustments and reusability
Length 150mm
Width 12mm
Colour White
Type Hook & Loop Cable Tie
Dimensions (L x W) 150 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot