TruComponents 656364 Hook-and-loop cable tie 125mm x 12mm White 1 pc(s)

Image Representative of Range

TruComponents 656364 Hook-and-loop cable tie 125mm x 12mm White 1 pc(s)

MPN
656364
EAN-13
2050004981919
Order Code
65-6364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
20+ £0.309
25+ £0.302
50+ £0.294
100+ £0.287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

Tru Components 656364 Hook-and-loop cable tie is a versatile fastening solution designed for organizing and bundling cables and wires. Measuring 125mm in length and 12mm in width, this cable tie provides a secure yet adjustable grip, allowing for easy modifications and reuse.
Length 125mm
Width 12mm
Colour White
Type Hook & Loop Cable Tie
Dimensions (L x W) 125 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot