TruComponents 656359 Hook-and-loop cable tie 135mm x 12mm Blk 1 pc(s)

Image Representative of Range

TruComponents 656359 Hook-and-loop cable tie 135mm x 12mm Blk 1 pc(s)

MPN
656359
EAN-13
2050004981841
Order Code
65-6359
Country of Origin
China
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.384
25+ £0.374
50+ £0.365
100+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Tru Components 656359 Hook-and-loop cable tie measures 135mm in length and 12mm in width, providing a versatile solution for organizing and securing cables and wires. This single-piece, black cable tie is designed with a hook-and-loop fastener, allowing for easy application and removal without damaging the cables.
Length 135mm
Width 12mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions (L x W) 135 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot