TruComponents 656358 Hook-and-loop cable tie 125mm x 12mm Blk 1 pc(s)

MPN
656358
EAN-13
2050004981834
Order Code
65-6358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
20+ £0.313
25+ £0.305
50+ £0.297
100+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,311 in stock

Tru Components 656358 Hook-and-loop cable tie, designed to provide an efficient and versatile solution for organizing and securing cables and cords in any setting. Measuring 125mm in length and 12mm in width, this black cable tie features a durable hook-and-loop design that allows for easy adjustments and reusability, making it perfect for both home and professional use.
Length 125mm
Width 12mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions (L x W) 125 mm x 12 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot