TruComponents 656356 Hook-and-loop tape 5000mm x 20mm Blk 5m

MPN
656356
EAN-13
2050004953879
Order Code
65-6356
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £22.59
5+ £21.37
10+ £20.28
25+ £19.77
50+ £19.29
100+ £18.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Back to Back system for bundling of objects of all kinds, is gentle on materials and simple to remove.
Type Hook & Loop Tape
Width 20mm
Length 5m
Colour Black
Dimensions (L x W) 5000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Misc Attribute 697-330-Bag

Reviews

Be the first to submit a review

Trustpilot