TruComponents 656355 Hook-and-loop tape with strap 400mm x 20mm Blk/Yel 2 pc(s)

MPN
656355
EAN-13
2050004953862
Order Code
65-6355
Country of Origin
Switzerland
View Full Product Range (28)

Discontinued


Hook-and-loop fasteners with elastic strap
Type Hook & Loop Tape
Width 20mm
Length 400mm
Colour Black, Yellow
Dimensions (L x W) 400 mm x 20 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 693-656-Bag

Trustpilot