TruComponents 656347 Hook-and-loop cable tie 300mm x 16mm Blk 10 pc(s)

MPN
656347
EAN-13
2050004953749
Order Code
65-6347
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.11
5+ £15.24
10+ £14.46
25+ £14.10
50+ £13.76
100+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

FAST-STRAPS bundling system for a range of applications.
Length 300mm
Width 16mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions (L x W) 300 mm x 16 mm
Hook-and-loop feature Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot