TruComponents 656343 Hook-and-loop tape with strap 900mm x 25mm 2 pc(s)

MPN
656343
EAN-13
2050004953701
Order Code
65-6343
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £11.80
5+ £11.17
10+ £10.59
25+ £10.33
50+ £10.08
100+ £9.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 24/11/2026

FAST-VSTRAPS These polyamide hook-and-loop buckle fasteners enable objects to be fixed very effectively and with high tensile strength.
Type Hook & Loop Tape
Width 25mm
Length 900mm
Dimensions (L x W) 900 mm x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 689-330-Bag

Reviews

Be the first to submit a review

Trustpilot