TruComponents 656337 Hook-and-loop tape 1000mm x 20mm Blk 1m

MPN
656337
EAN-13
2050004953558
Order Code
65-6337
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.16
5+ £8.66
10+ £8.22
25+ £8.01
50+ £7.82
100+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

Back to Back system for bundling of objects of all kinds, is gentle on materials and simple to remove.
Type Hook & Loop Tape
Width 20mm
Length 1m
Colour Black
Dimensions (L x W) 1000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Misc Attribute 910-330-Bag

Reviews

Be the first to submit a review

Trustpilot