TruComponents 656334 Hook-and-loop tape with strap 1060mm x 50mm 1 pc(s)

MPN
656334
EAN-13
2050004927474
Order Code
65-6334
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.98
5+ £14.17
10+ £13.44
25+ £13.11
50+ £12.79
100+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/12/2026

FAST-VSTRAPS These polyamide hook-and-loop buckle fasteners enable objects to be fixed very effectively and with high tensile strength.
Type Hook & Loop Tape
Width 50mm
Length 1060mm
Dimensions (L x W) 1060 mm x 50 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Misc Attribute 911-330-Bag

Reviews

Be the first to submit a review

Trustpilot