TruComponents 654986 Prototyping PCB Epoxide 12 mmx12 mm 35 µm,Pitch2.54 mm

Image Representative of Range

TruComponents 654986 Prototyping PCB Epoxide 12 mmx12 mm 35 µm,Pitch2.54 mm

MPN
654986
EAN-13
4016139244198
Order Code
65-4986
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.54
5+ £1.50
10+ £1.47
20+ £1.44
50+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 633 in stock

654986 Prototyping PCB, designed for precision and reliability in your electronic projects. Measuring 12 mm x 12 mm with a 35 µm thickness, this high-quality epoxide board features a 2.54 mm pitch, making it ideal for prototyping and testing. Enhance your development process with a product that ensures optimal performance and durability, tailored for both hobbyists and professionals alike
Type Prototyping PCB
Hole Pitch 2.54mm
Length 12mm
Thickness 1.6mm
Width 12mm
Base Material Epoxide
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 12 mm x 12 mm
Misc Attribute 1 single sided
Misc Attribute 2 SOP8

Reviews

Be the first to submit a review

Trustpilot