TruComponents 654974 Eurocard PCB Phenolic 160 mm x 100 mm 35 µm,Pitch:2.54 mm

MPN
654974
EAN-13
4016139256290
Order Code
65-4974
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.88
3+ £3.78
5+ £3.69
10+ £3.61
20+ £3.52
50+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

Introducing the Eurocard PCB Phenolic, measuring 160 mm x 100 mm with a thickness of 35 µm and a pitch of 2.54 mm. This high-quality printed circuit board is designed for optimal performance and reliability in various electronic applications. Its phenolic material ensures durability and excellent electrical insulation, making it an ideal choice for both prototyping and production. Enhance your projects with the precision and versatility of the Eurocard PCB, tailored to meet the demands of modern electronics. Euro board for direct plug, too.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 single sided
Misc Attribute 2 SU527661
Misc Attribute 3 Pads
Number of conductor strips 39

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot