TruComponents 654962 Breadboard slidable Pins:400 86.5 x 64.5 x 8.5 mm

MPN
654962
EAN-13
4064161189833
Order Code
65-4962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.45
3+ £3.36
5+ £3.28
10+ £3.21
20+ £3.14
50+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 27 in stockFurther 207 despatched in 4 working days

The TruComponents 654962 Slidable Breadboard is a versatile and essential tool for electronics enthusiasts and professionals. With 400 pins, this breadboard offers ample space for your prototyping needs. Its unique slidable design and dimensions of 86.5 x 64.5 x 8.5 mm make it a practical and efficient addition to any workspace.
Type Prototyping Breadboard
Length 86.5mm
Width 64.5mm
Number of Points 400
Grid Pitch 2.54mm
Dim (L x W x H) 86.5 x 64.5 x 8.5 mm
Height 8.5mm
Misc Attribute TC-9563712

Reviews

Be the first to submit a review

Trustpilot