TRUCOMPONENTS 606795 Duplex-Network cable CAT 6 U/UTP 8x2x0.196mm² Wh 100m

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function. The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
Description Image Product Buy Pricing (Ex VAT) Length Shielding Cable Diameter Colour LAN Category AWG Conductor Cross-section Halogen-free Insulation Material Max. temperature range (flexible installation) Maximum Wire Size AWG Min. temperature range (fixed installation) Min. temperature range (flexible installation) Misc Attribute Number of Cores Packaged Sold by Metre Twisted pair cabling (part 1) Type
TruComponents 523089 Duplex-Network cable CAT 6 U/UTP 8x2x0.196mm² Wh 100m
TruComponents 523089 Duplex-Network cable CAT 6 U/UTP 8x2x0.196mm² Wh 100m
Standard range
Order code: 52-3089
MPN: 523089

Despatched within 4 working days - 39 in stock
1+ £95.89
3+ £90.56
5+ £85.79
10+ £81.50
20+ £77.62
40+ £74.09
Price per unit Ex VAT
100m U/UTP 10mm White CAT 6 24 0.196mm² No PVC +70°C 24 -20°C -20°C CAT 6/CCA 16 Yes No Yes (1) Network Cable
TruComponents 523091 Duplex-Network cable CAT 6 F/UTP 8x2x0.196mm² Wh 100m
TruComponents 523091 Duplex-Network cable CAT 6 F/UTP 8x2x0.196mm² Wh 100m
Standard range
Order code: 52-3091
MPN: 523091

Despatched within 4 working days - 82 in stock
1+ £112.08
3+ £105.86
5+ £100.28
10+ £95.27
20+ £90.73
40+ £86.61
Price per unit Ex VAT
100m F/UTP 11mm White CAT 6 24 0.196mm² No PVC +70°C 24 -20°C -20°C CAT 6/CCA 16 Yes No Yes (1) Network Cable
TruComponents 523093 Duplex-Network cable CAT 6 SF/UTP 8x2x0.196mm² Wh 50m
TruComponents 523093 Duplex-Network cable CAT 6 SF/UTP 8x2x0.196mm² Wh 50m
Standard range
Order code: 52-3093
MPN: 523093

Despatched within 4 working days - 33 in stock
1+ £55.31
3+ £52.24
5+ £49.49
10+ £47.02
20+ £44.78
40+ £42.74
Price per unit Ex VAT
50m SF/UTP 12mm White CAT 6 24 0.196mm² No PVC +70°C 24 -20°C -20°C CAT 6/CCA 16 Yes No Yes (1) Network Cable
TruComponents 523121 Duplex-Network cable CAT 6 SF/UTP 8x2x0.196mm² Wh 100m
TruComponents 523121 Duplex-Network cable CAT 6 SF/UTP 8x2x0.196mm² Wh 100m
Standard range
Order code: 52-3121
MPN: 523121

Despatched within 4 working days - 20 in stock
1+ £117.02
3+ £110.51
5+ £104.70
10+ £99.46
20+ £94.73
40+ £90.42
Price per unit Ex VAT
100m SF/UTP 12mm White CAT 6 24 0.196mm² No PVC +70°C 24 -20°C -20°C CAT 6/CCA 16 Yes No Yes (1) Network Cable

Trustpilot