TruComponents 530045-WH Cable Grommet ABS White For Worktops 1 piece

Image Representative of Range

TruComponents 530045-WH Cable Grommet ABS White For Worktops 1 piece

MPN
530045-WH
EAN-13
4016139260792
Order Code
13-2872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £5.77
50+ £5.62
100+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 374 in stock

TruComponents manufactures the 530045 Cable Grommet, designed for routing cables through work surfaces. Made from white acrylonitrile butadiene styrene, this component is ideal for cable management on desks and worktops. Its implementation helps maintain an organised and tidy workspace.
Type Cable grommet
Colour White
Diameter 68mm
Dimensions (Ø x H) 68 mm x 27 mm
Halogen-free No
Height 27mm
Material Acrylonitrile butadiene styrene
Misc Attribute 530045
Mounting hole 60mm

Reviews

Be the first to submit a review

Trustpilot