TruComponents 524723 Stretch wrap Transparent (L x W) 180 m x 10 cm

Image Representative of Range

TruComponents 524723 Stretch wrap Transparent (L x W) 180 m x 10 cm

MPN
524723
EAN-13
4016139094106
Order Code
52-4723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.40
3+ £5.69
5+ £5.39
10+ £5.12
25+ £4.88
50+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Straight band - Transparent - (L x W) 180 m x 10 cm
Type Stretch Wrap
Width 10cm
Length 180m
Colour Transparent
Dimensions (L x W) 180 m x 10 cm
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute 1489661

Reviews

Be the first to submit a review

Trustpilot