TruComponents 499501 Lead marker 20 x 13 mm Orange 100pcs

Image Representative of Range

TruComponents 499501 Lead marker 20 x 13 mm Orange 100pcs

MPN
499501
EAN-13
4053199521494
Order Code
49-9501
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.76
5+ £9.26
10+ £8.81
25+ £8.60
50+ £8.40
100+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The TruComponents 499501 Lead marker is designed for use in labeling and marking, featuring a size of 20 x 13 mm and an orange colour. Each pack contains 100 pieces, making it suitable for a variety of applications requiring clear identification and organization
Type Cable Binder
Colour Orange
Dimensions (L x W) 110 mm x 2.50 mm
Industrial packaging Yes
Length 110mm
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute TC-6646452
Number of labels 100
Width 2.50mm
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot